Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Right Angle Body Crimp

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,590.42

(exc. VAT)

PHP4,021.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,590.42
10 +PHP3,302.74

*price indicative

RS Stock No.:
888-324
Mfr. Part No.:
16_TNC-50-4-22/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

TNC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

25.67 x 16.5 mm

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

TNC

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a 50 Ohm right angle cable plug designed for robust connections in high-frequency applications, suitable for various environmental conditions.

Threaded coupling mechanism enhances control over Interface dimensions

Optimised for use in more demanding environments compared to BNC

Offers compatibility for both 50 ohm and 75 ohm applications

Supports frequencies up to 11 GHz for versatile connectivity

Mates effectively with cables featuring centre contact soldering and outer contact crimping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy