Huber+Suhner 16_TNC Series Coaxial Connector Free Hanging Male TNC, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 889-309
- Mfr. Part No.:
- 16_TNC-50-3-21/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP8,020.81
(exc. VAT)
PHP8,983.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 15 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,020.81 |
*price indicative
- RS Stock No.:
- 889-309
- Mfr. Part No.:
- 16_TNC-50-3-21/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | 16_TNC | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series 16_TNC | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector designed for high-performance connectivity, featuring a TNC right-angle cable plug suitable for 50 Ohm applications and Ideal for robust use in various environments.
Threaded coupling mechanism enhances control over Interface dimensions
Withstands higher environmental loads compared to BNC connectors
Suitable for applications across both 50 ohm and 75 ohm systems
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner Coaxial Connector Cable Male QN Straight Body Crimp
