Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type, 50 Ω, Straight Body Crimp

N

Subtotal (1 unit)*

PHP4,944.89

(exc. VAT)

PHP5,538.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 67 unit(s) shipping from November 09, 2026
  • Plus 68 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,944.89

*price indicative

RS Stock No.:
889-330
Mfr. Part No.:
11_N-50-4-72/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Type

Product Type

Coaxial Connector

Mount Type

Free Hanging

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Contact Gender

Male

Series

11_N

Contact Material

Bronze

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a robust 50 Ohm straight cable plug designed for reliable connections in demanding applications.

Screwed coupling mechanism ensures a sturdy and dependable connection

IP67 rating guarantees protection against dust and water ingress

Designed in accordance with IEC and MIL standards for compatibility

Gold-plated bronze centre contact enhances conductivity and durability

Constructed from brass with SUCOPLATE(R) plating for corrosion resistance

Operational temperature range of -65 °C to 165 °C allows for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy