Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-335
- Mfr. Part No.:
- 11_N-50-3-64/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,596.87
(exc. VAT)
PHP4,028.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,596.87 | - |
| 10 + | PHP3,309.19 | 7% |
*price indicative
- RS Stock No.:
- 888-335
- Mfr. Part No.:
- 11_N-50-3-64/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 36.15 x 21 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Series | N | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 36.15 x 21 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Series N | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector designed for reliable connectivity. This robust component ensures a secure connection while accommodating various cable types.
Screwed coupling mechanism guarantees a sturdy connection
IP67 rating provides excellent ingress protection
Compatible with N plug standards for consistent performance
Weights a mere 0.025 kg, facilitating easy installation
Operates effectively across a wide frequency range up to 11 GHz
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner 11_N Series Coaxial Connector Free Hanging Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner 11_N-50-3-31/133_NE Series Coaxial Connector Cable Male N Connector Straight Body Crimp
