Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 888-334
- Mfr. Part No.:
- 16_TNC-50-2-119/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,210.54
(exc. VAT)
PHP3,595.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,210.54 | - |
| 10 + | PHP2,953.29 | 8% |
*price indicative
- RS Stock No.:
- 888-334
- Mfr. Part No.:
- 16_TNC-50-2-119/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Silver | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | TNC | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Silver | ||
Termination Type Solder | ||
Polarity Standard | ||
Contact Gender Male | ||
Series TNC | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a right-angle cable plug designed for reliable performance in high-frequency applications, facilitating secure connections in demanding environments.
Threaded coupling mechanism enhances control over Interface dimensions
Functionality maintained under higher environmental loads compared to BNC connectors
Available for both 50 ohm and 75 ohm applications
Capable of handling frequencies up to 11 GHz
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Female TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Solder
- Huber+Suhner 16_TNC Series Coaxial Connector Free Hanging Male TNC Right Angle Body Crimp
