Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Right Angle Body Clamp

N

Subtotal (1 unit)*

PHP21,414.33

(exc. VAT)

PHP23,984.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,414.33

*price indicative

RS Stock No.:
889-756
Mfr. Part No.:
16_TNC-50-7-12/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

TNC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

51.4 x 19.45 mm

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Clamp

Polarity

Standard

Maximum Operating Temperature

165°C

Series

TNC

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm, right-angle cable plug designed for reliable connections in high-frequency applications, ensuring optimal performance in demanding environments.

Threaded coupling mechanism improves control over Interface dimensions

Suitable for 50 ohm and 75 ohm applications

Operates effectively at frequencies up to 11 GHz

Brass components with Durable plating enhance longevity

Mating cycles rated for up to 500 instances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy