Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 888-321
- Mfr. Part No.:
- 11_TNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,015.99
(exc. VAT)
PHP3,377.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,015.99 |
| 10 + | PHP2,774.41 |
*price indicative
- RS Stock No.:
- 888-321
- Mfr. Part No.:
- 11_TNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 27.5 x 16 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Polarity | Standard | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 165°C | |
| Series | TNC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 27.5 x 16 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Polarity Standard | ||
Termination Type Clamp | ||
Maximum Operating Temperature 165°C | ||
Series TNC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector offers a reliable solution for straight cable plug applications. designed to meet high-performance requirements, it efficiently manages operational frequencies up to 11 GHz for robust connectivity.
Threaded coupling mechanism improves control over installation dimensions
Suitable for 50 ohm and 75 ohm applications
Functional at frequencies reaching 11 GHz
Lightweight design at 0.0212 kg enhances usability
Operating temperature range from -65 °C to 165 °C ensures versatility
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
