Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-724
- Mfr. Part No.:
- 11_TNC-50-3-6/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,261.25
(exc. VAT)
PHP3,652.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,261.25 |
| 10 + | PHP3,000.31 |
*price indicative
- RS Stock No.:
- 889-724
- Mfr. Part No.:
- 11_TNC-50-3-6/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 26.5 x 16 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Polarity | Standard | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | TNC | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 26.5 x 16 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Polarity Standard | ||
Termination Type Clamp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series TNC | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector serves as a reliable straight cable plug, designed for superior performance in various high-frequency environments.
Threaded coupling mechanism enhances Interface control
Suitable for both 50 ohm and 75 ohm applications
Operates effectively at frequencies up to 11 GHz
Constructed with brass for robust durability and performance
Gold plating on the centre contact ensures excellent conductivity
Meets environmental specifications, functioning between -65 °C and 165 °C
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner 11_TNC-50-3-5/133_NE Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Flange Female TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner 11_TNC-50-3-117/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
