Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-914
- Mfr. Part No.:
- 11_TNC-50-3-115/133_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP168,053.41
(exc. VAT)
PHP188,219.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP168,053.41 | PHP1,680.534 |
*price indicative
- RS Stock No.:
- 889-914
- Mfr. Part No.:
- 11_TNC-50-3-115/133_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 29 x 16 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | TNC | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 29 x 16 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series TNC | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector delivers exceptional performance and reliability for a wide array of high-frequency applications, featuring a TNC, 50 Ohm, straight cable plug configuration that ensures optimal signal integrity.
Threaded coupling mechanism enhances control over Interface dimensions
Designed for higher environmental load compared to BNC connectors
Available for both 50 ohm and 75 ohm applications
Operates effectively at frequencies up to 11 GHz
Crafted from robust materials with gold-plated brass contacts for durability
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner 11_TNC-50-3-115/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner 11_TNC-50-3-117/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-3-116/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner 11_TNC-50-2-113/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
