Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-804
- Mfr. Part No.:
- 11_TNC-50-2-112/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,763.35
(exc. VAT)
PHP3,094.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,763.35 |
| 10 + | PHP2,542.06 |
*price indicative
- RS Stock No.:
- 889-804
- Mfr. Part No.:
- 11_TNC-50-2-112/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 24.8 x 16 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | TNC | |
| Contact Material | Brass, Bronze | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 24.8 x 16 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series TNC | ||
Contact Material Brass, Bronze | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector designed for 50 Ohm applications, serving as a dependable Interface for straight cable connections, ensuring optimal signal transmission up to 11 GHz.
Threaded coupling mechanism enhances Interface dimension control
Superior performance in higher environmental loads compared to BNC
Compatible with both 50 Ohm and 75 Ohm applications
Achieves frequency applications up to 11 GHz
Constructed with high-quality bronze, brass, and PFA materials
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Bulkhead Male TNC Straight Body Solder
