Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-745
- Mfr. Part No.:
- 11_TNC-50-4-77/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,787.73
(exc. VAT)
PHP4,242.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,787.73 |
| 10 + | PHP3,484.38 |
*price indicative
- RS Stock No.:
- 889-745
- Mfr. Part No.:
- 11_TNC-50-4-77/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 30.6 x 16.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -55°C | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | TNC | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 30.6 x 16.5 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -55°C | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series TNC | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Bronze | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed to deliver reliable performance in high-frequency applications, ensuring optimal signal integrity and durability under various environmental conditions.
Threaded coupling mechanism enhances Interface control
Supports frequencies up to 11 GHz
Available for both 50 Ohm and 75 Ohm applications
Designed for excellent return loss and VSWR performance
Durable construction with multiple quality materials
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner 11_TNC-50-4-52/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
