Huber+Suhner TNC Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-764
- Mfr. Part No.:
- 11_TNC-50-4-78/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,403.24
(exc. VAT)
PHP3,811.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,403.24 | - |
| 10 + | PHP3,131.24 | 7% |
*price indicative
- RS Stock No.:
- 889-764
- Mfr. Part No.:
- 11_TNC-50-4-78/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 34.3 x 16.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | TNC | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 34.3 x 16.5 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Contact Gender Male | ||
Series TNC | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector serves as a high-performance Interface designed for 50 Ohm applications, ensuring robust connectivity in both straightforward and demanding environments.
Threaded coupling mechanism enhances control over Interface dimensions
Operates effectively under higher environmental loads compared to BNC connectors
Available for both 50 Ohm and 75 Ohm applications, catering to diverse needs
Suitable for frequency applications up to 11 GHz, ensuring reliable performance
Related links
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Solder
- Huber+Suhner 11_TNC-50-4-52/133_NE Series Coaxial Connector Cable Male TNC Straight Body Crimp
