Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC, 75 Ω, Straight Body Solder

N
Get a bulk buy discount

Add 10 more to save PHP2,120.70

View bulk pricing options

Subtotal (1 unit)*

PHP2,646.25

(exc. VAT)

PHP2,963.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,646.25-
10 +PHP2,434.18PHP2,120.70

*price indicative

RS Stock No.:
888-353
Mfr. Part No.:
22_BNC-75-0-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Bulkhead

Impedance

75Ω

Orientation

Straight

Connector Gender

Female

Size

33.44 x 14.5 mm

Bulkhead

Yes

Operating Frequency

1GHz

Minimum Operating Temperature

-50°C

Body Plating

Sucoplate

Maximum Operating Temperature

165°C

Polarity

Standard

Termination Type

Solder

Contact Gender

Female

Series

BNC

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector serves as a reliable straight bulkhead receptacle designed to facilitate effective interconnection solutions for high-frequency applications.

Wide range of different configurations available for versatile applications

Standard BNC jack Interface compatible with IEC 61169-8

Constructed from high-quality materials for durability and performance

Designed to handle an impedance of 75 Ω, maintaining signal integrity

Operation temperature range of -65 °C to 165 °C suitable for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy