Huber+Suhner N Series Coaxial Connector Flange Male N Type, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-765
- Mfr. Part No.:
- 13_N-50-0-30/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP9,851.98
(exc. VAT)
PHP11,034.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,851.98 |
*price indicative
- RS Stock No.:
- 889-765
- Mfr. Part No.:
- 13_N-50-0-30/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 38.7 x 20.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | N | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 38.7 x 20.5 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Contact Gender Male | ||
Series N | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner Coaxial Connector is a 50 Ohm straight panel receptacle plug designed for robust and reliable connections in demanding environments.
Features a screwed coupling mechanism for secure connections
IP67 rated for excellent protection against dust and water
Meets IEC/MIL Interface dimensions for compatibility across standards
Constructed with brass components for durability and reliability
Gold plating under Nickel ensures superior conductivity on centre contact
Related links
- Huber+Suhner 13_N Series Coaxial Connector Flange Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Panel Mount Male N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp
