Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Clamp

N

Subtotal (1 unit)*

PHP4,815.80

(exc. VAT)

PHP5,393.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,815.80

*price indicative

RS Stock No.:
889-741
Mfr. Part No.:
16_N-50-7-26/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Size

40.5 x 21 mm

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Clamp

Maximum Operating Temperature

165°C

Polarity

Standard

Contact Gender

Male

Series

N

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a high-quality right angle cable plug designed for 50 Ohm applications, ensuring robust and reliable connectivity.

Screwed coupling mechanism offers a sturdy connection

IP67 rating guarantees protection against dust and water

Made with brass components for durability and conductivity

Gold and nickel plating enhance performance and corrosion resistance

Supports impedance of 50 ohm for optimal signal integrity

Rated for up to 11 GHz frequency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy