Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 889-869
- Mfr. Part No.:
- 16_N-50-3-15/133_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP174,285.47
(exc. VAT)
PHP195,199.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP174,285.47 | PHP1,742.855 |
*price indicative
- RS Stock No.:
- 889-869
- Mfr. Part No.:
- 16_N-50-3-15/133_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | N Type | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 28.2 x 21 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | N | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type N Type | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 28.2 x 21 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series N | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a robust right angle cable plug designed for reliable connectivity in high-frequency applications. Its sturdy construction ensures optimal performance in demanding environments.
Screwed coupling mechanism for a secure and dependable connection
IP67 rating guarantees protection against dust and moisture ingress
Gold plating on centre contact enhances signal integrity and conductivity
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner 16_N-50-3-15/133_NE Series Coaxial Connector Cable Male N Connector Right Angle Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 16_N-50-3-27/133_NH Series Coaxial Connector Cable Male N Connector Right Angle Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Solder
- Huber+Suhner 16_N-50-3-103/133_NE Series Coaxial Connector Cable Male N Connector Right Angle Body Solder
