Huber+Suhner N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Crimp

N

Subtotal (1 bag of 100 units)*

PHP130,855.63

(exc. VAT)

PHP146,558.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP130,855.63PHP1,308.556

*price indicative

RS Stock No.:
888-377
Mfr. Part No.:
21_N-50-3-8/133_NH
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

38.55 x 17.5 mm

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Series

N

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector serves as a reliable straight cable jack, featuring sturdy coupling mechanisms for enhanced connectivity and durability, designed specifically for 50 Ohm applications.

Screwed coupling mechanism ensures a sturdy connection

IP67 rating provides superior protection against dust and water

Compatible with IEC and MIL standards for seamless integration

Gold-plated centre contact enhances signal integrity

Meets RoHS and REACH compliance for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy