Huber+Suhner N Series Coaxial Connector Flange Female N Type, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-781
- Mfr. Part No.:
- 25_N-50-3-4/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,170.89
(exc. VAT)
PHP3,551.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,170.89 |
| 10 + | PHP2,917.33 |
*price indicative
- RS Stock No.:
- 889-781
- Mfr. Part No.:
- 25_N-50-3-4/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 35 x 25.4 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Clamp | |
| Contact Gender | Female | |
| Series | N | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 35 x 25.4 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Clamp | ||
Contact Gender Female | ||
Series N | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a high-quality, 50 Ohm straight panel cable jack designed for robust connections in demanding environments, ensuring reliable performance in various applications.
Screwed coupling mechanism ensures a sturdy and reliable connection
Meets IP67 rating for protection against dust and immersion in water
Constructed with Durable materials including brass and copper beryllium alloy
Gold plating provides enhanced conductivity and corrosion resistance
Capable of operating at frequencies up to 11 GHz
Related links
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner 25_N-50-3-9/133_NE Series Coaxial Connector Flange Female N Connector Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 25_N-50-3-20/133_NE Series Coaxial Connector Flange Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
