Huber+Suhner N Series Coaxial Connector Flange Female N Type, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-774
- Mfr. Part No.:
- 25_N-50-2-2/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP8,207.06
(exc. VAT)
PHP9,191.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,207.06 |
*price indicative
- RS Stock No.:
- 889-774
- Mfr. Part No.:
- 25_N-50-2-2/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 35.5 x 25.4 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Clamp | |
| Series | N | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 35.5 x 25.4 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Termination Type Clamp | ||
Series N | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a robust solution designed for 50 Ohm applications, ensuring secure and reliable panel connectivity with a straight cable jack configuration.
Screwed coupling mechanism offers a sturdy and dependable connection
IP67 rating ensures protection against dust and water ingress
Copper beryllium alloy centre contact with gold plating enhances conductivity
Designed to withstand up to 500 mating cycles for longevity
Operating temperature range of -65 °C to 165 °C ensures reliability in extreme conditions
Related links
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Bulkhead Female N Type Straight Body Solder
- Huber+Suhner 25_N-50-2-9/133_NE Series Coaxial Connector Flange Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Solder
- Huber+Suhner 25_N-50-2-14/133_NE Series Coaxial Connector Flange Female N Connector Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Clamp
