Huber+Suhner N Series Coaxial Connector Flange Female N Type, 50 Ω, Straight Body Solder

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,971.73

(exc. VAT)

PHP3,328.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,971.73-
10 +PHP2,733.848%

*price indicative

RS Stock No.:
889-762
Mfr. Part No.:
23_N-50-0-33/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Type

Product Type

Coaxial Connector

Mount Type

Flange

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

21.3 x 25.4 mm

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Polarity

Standard

Termination Type

Solder

Series

N

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers a robust and reliable connection, specifically designed as a straight panel receptacle for seamless integration in various systems.

Screwed coupling mechanism ensures a sturdy and reliable connection

IP67 rating provides excellent protection against dust and water ingress

IEC/MIL standard Interface dimensions facilitate compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy