Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Straight Body Crimp

N

Subtotal (1 bag of 100 units)*

PHP149,464.20

(exc. VAT)

PHP167,399.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP149,464.20PHP1,494.642

*price indicative

RS Stock No.:
889-736
Mfr. Part No.:
11_N-50-4-63/133_NH
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

N Type

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

35.1 x 21 mm

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

N

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a male straight cable plug designed for 50 Ohm applications, ensuring reliable connectivity and compliance with industry standards.

Screwed coupling mechanism provides a sturdy and secure connection

IP67 rating ensures protection against dust and water ingress

Certified with IEC/MIL Interface dimensions for universal compatibility

Constructed from Durable brass with SUCOPLATE plating for enhanced longevity

Operates effectively within a frequency range of up to 11 GHz

Suitable for a wide temperature range from -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy