Huber+Suhner N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-908
- Mfr. Part No.:
- 21_N-50-3-7/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,020.19
(exc. VAT)
PHP2,262.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,020.19 | - |
| 10 + | PHP1,858.83 | 7% |
*price indicative
- RS Stock No.:
- 889-908
- Mfr. Part No.:
- 21_N-50-3-7/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 38.6 x 17.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | N | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 38.6 x 17.5 mm | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series N | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a high-performance straight cable jack designed for 50 Ohm applications, ensuring robust connectivity in demanding environments.
Screwed coupling mechanism provides sturdy and reliable connection
IP67 rating ensures protection against dust and water ingress
Compatible with IEC/MIL standard Interface dimensions
Centre contact MADE from copper beryllium alloy with gold plating for superior conductivity
High impedance rating of 50 ohm for optimal signal integrity
Wide operating temperature range from -65 °C to 165 °C
Related links
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 21_N-50-7-32/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-7-14/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Flange Female N Type Straight Body Crimp
- Huber+Suhner 21_N-50-3-12/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner 21_N-50-3-8/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Clamp
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Straight Body Crimp
