Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Crimp

N

Subtotal (1 unit)*

PHP5,711.10

(exc. VAT)

PHP6,396.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,711.10

*price indicative

RS Stock No.:
888-381
Mfr. Part No.:
16_N-50-7-53/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

34.6 x 20.9 mm

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Crimp

Polarity

Standard

Series

N

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Brass

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a Durable and reliable right angle cable plug designed for 50 Ohm applications. Its robust construction ensures a secure connection for optimal performance in various environments.

Screwed coupling mechanism for a sturdy, reliable connection

IP67 rated for excellent ingress protection in demanding environments

Constructed from high-quality brass with SUCOPLATE (R) plating for durability

Supports an impedance of 50 ohm and operates efficiently up to 11 GHz

Lightweight design at just 0.039347 kg for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy