Huber+Suhner N Series Coaxial Connector Cable Male N Type, 50 Ω, Right Angle Body Clamp

N

Subtotal (1 unit)*

PHP15,645.14

(exc. VAT)

PHP17,522.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,645.14

*price indicative

RS Stock No.:
889-885
Mfr. Part No.:
16_N-50-4-13/12-_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Size

38.6 x 21.5 mm

Bulkhead

No

Operating Frequency

15GHz

Body Plating

Nickel

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

165°C

Polarity

Standard

Termination Type

Clamp

Series

N

Contact Gender

Male

Standards/Approvals

CE

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector designed for seamless connectivity in high-frequency applications, specifically as a right-angle cable plug variant tailored for 50 Ohm configurations.

Suitable for Eacon_4C cable integration

Effective in frequency ranges up to 15 GHz

Manufactured in compliance with MIL-STD-348A/304 Interface standards

Constructed with Durable materials including brass and stainless steel

Features gold plating for superior conductivity on the centre contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy