Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Pluggable
- RS Stock No.:
- 889-319
- Mfr. Part No.:
- 24_N-50-4-13/12-_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP18,599.35
(exc. VAT)
PHP20,831.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,599.35 |
*price indicative
- RS Stock No.:
- 889-319
- Mfr. Part No.:
- 24_N-50-4-13/12-_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel Plated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Pluggable | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | 24_N | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Nickel Plated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Pluggable | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series 24_N | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector offers reliable performance for bulkhead cable jack applications. designed with precision, it ensures optimal connectivity in various demanding environments.
Suitable for use with Eacon_4C cable
Operates effectively within frequencies up to 18 GHz
Compliant with MIL-STD-348A/304 Interface standard
Related links
- Huber+Suhner N Series Coaxial Connector Cable Male N Type Right Angle Body Clamp
- Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 11_N Series Coaxial Connector Cable Male N Type Straight Body Pluggable
- Huber+Suhner 24_N-50-3-51/19-_NE Series Coaxial Connector Panel Mount Female N Connector Straight Body Solder
- Huber+Suhner 24_N-50-2-4/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 24_N-50-3-14/133_NH Series Coaxial Connector Cable Female N Connector Straight Body Solder
- Huber+Suhner 24_N-50-7-31/133_NY Series Coaxial Connector Panel Mount Female N Connector Straight Body Solder
