Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-312
- Mfr. Part No.:
- 24_N-50-4-21/199_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP15,131.57
(exc. VAT)
PHP16,947.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,131.57 |
*price indicative
- RS Stock No.:
- 889-312
- Mfr. Part No.:
- 24_N-50-4-21/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Type | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Body Plating | Passivated | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | 24_N | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Type | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Body Plating Passivated | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series 24_N | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight bulkhead cable jack designed for high corrosion resistance, suitable for various challenging environments and frequencies up to 11 GHz.
Excellent corrosion resistance across diverse environments
High salt mist resistance thanks to 316L stainless steel construction
Outstanding return loss values, ensuring signal integrity
Engineered for frequencies up to 11 GHz
Durable performance with a weight of just 0.044 kg
Mated with an ingress protection rating of IP67
Related links
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
- Huber+Suhner 24_N Series Coaxial Connector Cable Female N Type Straight Body Pluggable
- Huber+Suhner 24_N-50-2-4/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- Huber+Suhner 24_N-50-3-14/133_NH Series Coaxial Connector Cable Female N Connector Straight Body Solder
- Huber+Suhner 24_N-50-3-14/133_NE Series Coaxial Connector Cable Female N Connector Straight Body Solder
- Huber+Suhner 24_N-50-7-31/133_NY Series Coaxial Connector Panel Mount Female N Connector Straight Body Solder
- Huber+Suhner 24_N-50-3-51/19-_NE Series Coaxial Connector Panel Mount Female N Connector Straight Body Solder
- Huber+Suhner 21_N-50-4-6/133_NH Series Coaxial Connector Cable Female N Connector Straight Body Crimp
