Huber+Suhner SHV Series Coaxial Connector Cable Male SHV, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-769
- Mfr. Part No.:
- 11_SHV-50-3-10/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP15,549.25
(exc. VAT)
PHP17,415.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,549.25 |
*price indicative
- RS Stock No.:
- 889-769
- Mfr. Part No.:
- 11_SHV-50-3-10/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SHV | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 52.4 x 14.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Polarity | Standard | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | SHV | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SHV | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 52.4 x 14.5 mm | ||
Bulkhead No | ||
Operating Frequency 0.3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Polarity Standard | ||
Termination Type Clamp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series SHV | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector designed for high voltage applications, providing reliable connectivity in demanding environments. Its robust construction ensures exceptional performance in both mated and unmated conditions.
Suitable for applications up to 5 kV DC or 3.5 kV rms
Constructed from high-quality materials ensuring durability and performance
Features gold plating for enhanced conductivity and corrosion resistance
Designed for a service life of up to 500 mating cycles
Operates effectively in a wide temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner SHV Series Coaxial Connector Cable Male SHV Straight Body Clamp
- Huber+Suhner 11_SHV Series Coaxial Connector Cable Male SHV Straight Body Crimp
- Huber+Suhner SHV Series Coaxial Connector Cable Female SHV Straight Body Crimp
- Huber+Suhner SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 16_SHV Series Coaxial Connector Cable Male SHV Right Angle Body Crimp
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner BNC Series Coaxial Connector Cable Female BNC Straight Body Crimp
