Huber+Suhner 11_SHV Series Coaxial Connector Cable Male SHV, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-301
- Mfr. Part No.:
- 11_SHV-50-4-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP12,815.41
(exc. VAT)
PHP14,353.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,815.41 |
*price indicative
- RS Stock No.:
- 889-301
- Mfr. Part No.:
- 11_SHV-50-4-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SHV | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 0.3GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Series | 11_SHV | |
| Contact Gender | Male | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SHV | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 0.3GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Series 11_SHV | ||
Contact Gender Male | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a high-voltage straight cable plug designed for 50 Ohm applications, offering reliability in demanding environments.
Suitable for high voltage applications up to 5 kV DC or 3.5 kV rms
Ideal for use in nuclear instruments and test measurement equipment
Made with a Durable brass body and copper beryllium alloy contacts
Complies with RoHS and REACH regulations for material safety
Lightweight design at just 0.0183 kg for ease of handling
Offers a mate cycle longevity of 500 for enhanced durability
Related links
- Huber+Suhner SHV Series Coaxial Connector Cable Male SHV Straight Body Clamp
- Huber+Suhner 16_SHV Series Coaxial Connector Cable Male SHV Right Angle Body Crimp
- Huber+Suhner SHV Series Coaxial Connector Cable Female SHV Straight Body Crimp
- Huber+Suhner Coaxial Connector Cable Male QN Straight Body Crimp
- Huber+Suhner QN Series Coaxial Connector Cable Female QN Straight Body Crimp
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
