Huber+Suhner 16_SHV Series Coaxial Connector Cable Male SHV, 50 Ω, Right Angle Body Crimp

N

Subtotal (1 unit)*

PHP19,472.52

(exc. VAT)

PHP21,809.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,472.52

*price indicative

RS Stock No.:
889-304
Mfr. Part No.:
16_SHV-50-4-1/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SHV

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

0.3GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucoplate

Termination Type

Crimp

Maximum Operating Temperature

165°C

Series

16_SHV

Contact Gender

Male

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a high-voltage, right-angled cable plug designed to handle frequencies up to 0.3 GHz, ensuring reliable connections in critical applications up to 5 kV DC or 3.5 kV rms.

Suitable for high voltage applications up to 5 kV DC or 3.5 kV rms

Constructed with Durable materials for longevity and reliability

Features a lightweight design at 0.0276 kg for ease of installation

Compatible with a range of cable types for versatile usage

Meets RoHS compliance standards for environmentally safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy