Huber+Suhner SHV Series Coaxial Connector Cable Male SHV, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 888-360
- Mfr. Part No.:
- 11_SHV-50-4-10/133_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP17,721.57
(exc. VAT)
PHP19,848.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,721.57 |
*price indicative
- RS Stock No.:
- 888-360
- Mfr. Part No.:
- 11_SHV-50-4-10/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SHV | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 52.5 x 14.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 0.3GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Clamp | |
| Polarity | Standard | |
| Series | SHV | |
| Contact Gender | Male | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SHV | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 52.5 x 14.5 mm | ||
Bulkhead No | ||
Operating Frequency 0.3GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Clamp | ||
Polarity Standard | ||
Series SHV | ||
Contact Gender Male | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a reliable solution for high voltage applications, ensuring optimal performance in demanding environments. designed for 50 Ohm systems, it facilitates seamless connectivity in test and measurement equipment.
Supports high voltage applications up to 5 kV DC or 3.5 kV rms
Suitable for both mated and unmated conditions
Constructed from copper beryllium alloy with gold and SUCOPLATE plating
Operational temperature range from -65 °C to 165 °C
Durable with a minimum of 500 mating cycles
Related links
- Huber+Suhner SHV Series Coaxial Connector Cable Male SHV Straight Body Clamp
- Huber+Suhner 11_SHV Series Coaxial Connector Cable Male SHV Straight Body Crimp
- Huber+Suhner SHV Series Coaxial Connector Cable Female SHV Straight Body Crimp
- Huber+Suhner 16_SHV Series Coaxial Connector Cable Male SHV Right Angle Body Crimp
- Huber+Suhner SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 22_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner 23_SHV Series Coaxial Connector Flange Female SHV Straight Body Solder
- Huber+Suhner N Series Coaxial Connector Cable Female N Type Straight Body Crimp
