Huber+Suhner BNC Series Coaxial Connector Cable Female BNC, 50 Ω, Straight Body Crimp

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,037.70

View bulk pricing options

Subtotal (1 unit)*

PHP2,552.20

(exc. VAT)

PHP2,858.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,552.20-
10 +PHP2,348.43PHP2,037.70

*price indicative

RS Stock No.:
888-345
Mfr. Part No.:
21_BNC-50-2-10/133_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

33.2 x 14.5 mm

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Sucoplate

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

165°C

Polarity

Standard

Contact Gender

Female

Series

BNC

Standards/Approvals

UKCA

Contact Material

Brass, Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner connector is a robust coaxial Interface designed for high-frequency applications, offering reliable connectivity through its straight cable jack configuration. It supports both frequently coupled and uncoupled connections for seamless integration.

Offers a 50 Ohm impedance for optimal performance

Operates effectively at frequencies up to 4 GHz

Constructed with gold-plated copper beryllium for superior conductivity

Rated for 500 mating cycles, ensuring durability

Functions comfortably within a temperature range of -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy