Detectamet A5 Blue Plastic Detectable Clipboard Landscape
- RS Stock No.:
- 665-567
- Mfr. Part No.:
- 300-O21-P01-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,163.34
(exc. VAT)
PHP1,302.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 08, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,163.34 |
*price indicative
- RS Stock No.:
- 665-567
- Mfr. Part No.:
- 300-O21-P01-A10
- Manufacturer:
- Detectamet
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Plastic | |
| Colour | Blue | |
| Compatible Paper Size | A5 | |
| Standards/Approvals | European Resolution AP (89) 1, EN71-3 Toy Regulation, EU regulation EU No 2020/1245, Regulation 2023/2006/EC, Recommendation IX of the BfR, Commission Regulation (EU) No. 10/2011, 178.3297, Regulation 1282/2011, EU & FDA detectable polymer, 178.2010, Regulation EU No 1935/2004, Regulation (EC) no. 1935/2004, Regulation 1183/2012, Council of Europe Resolution AP 89/1, REACH, US FDA 21 CFR 177.1520, EU Regulation EU No 2019/1381 | |
| Width | 350mm | |
| Height | 460mm | |
| Orientation | Landscape | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Plastic | ||
Colour Blue | ||
Compatible Paper Size A5 | ||
Standards/Approvals European Resolution AP (89) 1, EN71-3 Toy Regulation, EU regulation EU No 2020/1245, Regulation 2023/2006/EC, Recommendation IX of the BfR, Commission Regulation (EU) No. 10/2011, 178.3297, Regulation 1282/2011, EU & FDA detectable polymer, 178.2010, Regulation EU No 1935/2004, Regulation (EC) no. 1935/2004, Regulation 1183/2012, Council of Europe Resolution AP 89/1, REACH, US FDA 21 CFR 177.1520, EU Regulation EU No 2019/1381 | ||
Width 350mm | ||
Height 460mm | ||
Orientation Landscape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Detectamet A5 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Landscape
- Detectamet A3 Blue Plastic Detectable Clipboard Landscape
- Detectamet A5 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Landscape
- Detectamet A3 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Landscape
