Detectamet A3 Blue Plastic Detectable Clipboard Landscape

Subtotal (1 unit)*

PHP1,722.37

(exc. VAT)

PHP1,929.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,722.37

*price indicative

RS Stock No.:
665-565
Mfr. Part No.:
300-O04-P01-A10
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Clipboard

Material

Plastic

Colour

Blue

Compatible Paper Size

A3

Standards/Approvals

US FDA 21 CFR 177.1520, European Resolution AP (89) 1, FDA 178.2010, Council of Europe Resolution AP 89/1, EN71-3 Toy Regulation, FDA 178.3297, Commission Regulation (EU) No. 10/2011, EU Regulation EU No 2019/1381, Recommendation IX of the BfR, Regulation (EC) no. 2023/2006, Regulation (EC) no. 1935/2004, Regulation EU No 2020/1245

Width

350mm

Height

320mm

Orientation

Landscape

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Metal detectable plastic clipboard designed for use in food processing and industrial environments where contamination control is critical. It supports A3 paper and features a heavy-duty stainless steel clip for secure document holding. Its lightweight, shatterproof build and wipe-clean surface make it ideal for daily use in hygiene-sensitive areas.

Landscape orientation

Made from detectable polymer

EU and FDA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy