Detectamet A4 Silver Stainless Steel Detectable Clipboard Landscape
- RS Stock No.:
- 665-580
- Mfr. Part No.:
- 300-O05-P45-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,690.74
(exc. VAT)
PHP1,893.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,690.74 |
*price indicative
- RS Stock No.:
- 665-580
- Mfr. Part No.:
- 300-O05-P45-A10
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Compatible Paper Size | A4 | |
| Standards/Approvals | Regulation (EC) no. 1935.2004, Regulation (EC) no. 2023/2006, Council of Europe (COE) resolution CM/Res (2013) 9 | |
| Orientation | Landscape | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Stainless Steel | ||
Colour Silver | ||
Compatible Paper Size A4 | ||
Standards/Approvals Regulation (EC) no. 1935.2004, Regulation (EC) no. 2023/2006, Council of Europe (COE) resolution CM/Res (2013) 9 | ||
Orientation Landscape | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Stainless steel clipboard designed for A4 portrait documents, ideal for contamination-sensitive environments like food processing and pharmaceuticals. It features a heavy-duty stainless steel clip. Built for durability and compliance, it supports laser engraving and is both metal detectable and X-ray visible.
Landscape orientation
Dimensions 230 x 320 mm
Suitable for laser engraving
Related links
- Detectamet A4 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Landscape
- Detectamet A3 Silver Stainless Steel Detectable Clipboard Landscape
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Landscape
- Detectamet A3 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A5 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Portrait
