Detectamet A5 Silver Aluminium Detectable Clipboard Landscape

Subtotal (1 unit)*

PHP1,351.99

(exc. VAT)

PHP1,514.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,351.99

*price indicative

RS Stock No.:
665-585
Mfr. Part No.:
300-O21-P30-A10
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Clipboard

Material

Aluminium

Colour

Silver

Compatible Paper Size

A5

Standards/Approvals

No

Orientation

Landscape

RoHS Status: Exempt

COO (Country of Origin):
GB
The Detectamet Aluminium and stainless steel clipboards are built for durability and contamination control in food processing, pharmaceutical, and industrial environments. Designed to be metal detectable and X-ray visible, they help maintain compliance while keeping documents secure and accessible.

A5 size

Landscape orientation

It is suitable for laser engraving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy