Detectamet A4 Blue Plastic Detectable Clipboard Portrait
- RS Stock No.:
- 665-563
- Mfr. Part No.:
- 300-O06-P01-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,466.60
(exc. VAT)
PHP1,642.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 08, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,466.60 |
*price indicative
- RS Stock No.:
- 665-563
- Mfr. Part No.:
- 300-O06-P01-A10
- Manufacturer:
- Detectamet
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Plastic | |
| Colour | Blue | |
| Compatible Paper Size | A4 | |
| Height | 460mm | |
| Width | 350mm | |
| Standards/Approvals | Regulation 1183/2012, EU No 2020/1245, US FDA 21 CFR 177.1520, Regulation 1282/2011, Regulation (EC) no. 1935/2004, IX of the BfR, EU No 2019/1381, Commission Regulation (EU) No. 10/2011, 178.3297, Regulation (EC) no. 2023/2006, 178.2010, EU No 1935/2004, EU & FDA, Council of Europe Resolution AP 89/1, 2023/2006/EC, AP (89) 1, EN71-3 Toy, REACH | |
| Orientation | Portrait | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Plastic | ||
Colour Blue | ||
Compatible Paper Size A4 | ||
Height 460mm | ||
Width 350mm | ||
Standards/Approvals Regulation 1183/2012, EU No 2020/1245, US FDA 21 CFR 177.1520, Regulation 1282/2011, Regulation (EC) no. 1935/2004, IX of the BfR, EU No 2019/1381, Commission Regulation (EU) No. 10/2011, 178.3297, Regulation (EC) no. 2023/2006, 178.2010, EU No 1935/2004, EU & FDA, Council of Europe Resolution AP 89/1, 2023/2006/EC, AP (89) 1, EN71-3 Toy, REACH | ||
Orientation Portrait | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Detectamet A5 Blue Plastic Detectable Clipboard Portrait
- Detectamet A3 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Landscape
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Portrait
- Detectamet A4 Silver Aluminium Detectable Clipboard Portrait
- Detectamet A3 Blue Plastic Detectable Clipboard Landscape
- Detectamet A5 Blue Plastic Detectable Clipboard Landscape
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Portrait
