Detectamet A5 Blue Plastic Detectable Clipboard Portrait
- RS Stock No.:
- 665-564
- Mfr. Part No.:
- 300-O08-P01-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,456.46
(exc. VAT)
PHP1,631.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,456.46 |
*price indicative
- RS Stock No.:
- 665-564
- Mfr. Part No.:
- 300-O08-P01-A10
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Plastic | |
| Colour | Blue | |
| Compatible Paper Size | A5 | |
| Height | 230mm | |
| Width | 350mm | |
| Standards/Approvals | Council of Europe Resolution AP 89/1, FDA 178.2010, Regulation (EC) no. 2023/2006, EU No 2019/1381, Regulation 1282/2011, US FDA 21 CFR 177.1520, (EC) no. 1935/2004, EU No 1935/2004, Regulation 1183/2012, Commission Regulation (EU) No. 10/2011, FDA 178.3297, REACH, EU & FDA, 2023/2006/EC, EN71-3 Toy, EU No 2020/1245, AP (89) 1 | |
| Orientation | Portrait | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Plastic | ||
Colour Blue | ||
Compatible Paper Size A5 | ||
Height 230mm | ||
Width 350mm | ||
Standards/Approvals Council of Europe Resolution AP 89/1, FDA 178.2010, Regulation (EC) no. 2023/2006, EU No 2019/1381, Regulation 1282/2011, US FDA 21 CFR 177.1520, (EC) no. 1935/2004, EU No 1935/2004, Regulation 1183/2012, Commission Regulation (EU) No. 10/2011, FDA 178.3297, REACH, EU & FDA, 2023/2006/EC, EN71-3 Toy, EU No 2020/1245, AP (89) 1 | ||
Orientation Portrait | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable plastic clipboard designed for use in food processing and industrial environments where contamination control is critical. It supports A5 paper and features a heavy-duty stainless steel clip for secure document holding. Its lightweight, shatterproof build and wipe-clean surface make it ideal for daily use in hygiene-sensitive areas.
Portrait orientation
Made from detectable polymer
EU and FDA approved
Related links
- Detectamet A5 Blue Plastic Detectable Clipboard Landscape
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Portrait
- Detectamet A5 Silver Aluminium Detectable Clipboard Portrait
- Detectamet A3 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Portrait
- Detectamet A3 Blue Plastic Detectable Clipboard Landscape
- Detectamet A4 Blue Plastic Detectable Clipboard Landscape
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Portrait
