Detectamet A3 Blue Plastic Detectable Clipboard Portrait
- RS Stock No.:
- 665-561
- Mfr. Part No.:
- 300-O07-P01-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,722.37
(exc. VAT)
PHP1,929.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 08, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,722.37 |
*price indicative
- RS Stock No.:
- 665-561
- Mfr. Part No.:
- 300-O07-P01-A10
- Manufacturer:
- Detectamet
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Plastic | |
| Colour | Blue | |
| Compatible Paper Size | A3 | |
| Standards/Approvals | Regulation 1282/2011, Regulation 1183/2012, US FDA 21 CFR 177.1520, EU No 2019/1381, IX of the BfR, Regulation (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, 178.3297, AP (89) 1, EN71-3 Toy, EU No 1935/2004, REACH, 178.2010, EU No 2020/1245, EU & FDA, Regulation (EC) no. 2023/2006, 2023/2006/EC, Commission Regulation (EU) No. 10/2011 | |
| Width | 350mm | |
| Height | 460mm | |
| Orientation | Portrait | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Plastic | ||
Colour Blue | ||
Compatible Paper Size A3 | ||
Standards/Approvals Regulation 1282/2011, Regulation 1183/2012, US FDA 21 CFR 177.1520, EU No 2019/1381, IX of the BfR, Regulation (EC) no. 1935/2004, Council of Europe Resolution AP 89/1, 178.3297, AP (89) 1, EN71-3 Toy, EU No 1935/2004, REACH, 178.2010, EU No 2020/1245, EU & FDA, Regulation (EC) no. 2023/2006, 2023/2006/EC, Commission Regulation (EU) No. 10/2011 | ||
Width 350mm | ||
Height 460mm | ||
Orientation Portrait | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Detectamet A3 Blue Plastic Detectable Clipboard Landscape
- Detectamet A5 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Blue Plastic Detectable Clipboard Portrait
- Detectamet A3 Silver Aluminium Detectable Clipboard Portrait
- Detectamet A5 Blue Plastic Detectable Clipboard Landscape
- Detectamet A4 Blue Plastic Detectable Clipboard Landscape
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Portrait
- Detectamet A4 Silver Aluminium Detectable Clipboard Portrait
