Detectamet A3 Silver Aluminium Detectable Clipboard Portrait
- RS Stock No.:
- 665-575
- Mfr. Part No.:
- 300-O07-P30-A10
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP2,028.49
(exc. VAT)
PHP2,271.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,028.49 |
*price indicative
- RS Stock No.:
- 665-575
- Mfr. Part No.:
- 300-O07-P30-A10
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Clipboard | |
| Material | Aluminium | |
| Colour | Silver | |
| Compatible Paper Size | A3 | |
| Standards/Approvals | No | |
| Orientation | Portrait | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Clipboard | ||
Material Aluminium | ||
Colour Silver | ||
Compatible Paper Size A3 | ||
Standards/Approvals No | ||
Orientation Portrait | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Aluminium and stainless steel clipboards are built for durability and contamination control in food processing, pharmaceutical, and industrial environments. Designed to be metal detectable and X-ray visible, they help maintain compliance while keeping documents secure and accessible.
A3 size
Portrait orientation
It is suitable for laser engraving
Related links
- Detectamet A3 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A4 Silver Aluminium Detectable Clipboard Portrait
- Detectamet A5 Silver Aluminium Detectable Clipboard Portrait
- Detectamet A3 Blue Plastic Detectable Clipboard Portrait
- Detectamet A4 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A5 Silver Aluminium Detectable Clipboard Landscape
- Detectamet A4 Silver Stainless Steel Detectable Clipboard Portrait
- Detectamet A5 Silver Stainless Steel Detectable Clipboard Portrait
