HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 747-126
- Mfr. Part No.:
- 21033812802
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 60 units)*
PHP169,824.65
(exc. VAT)
PHP190,203.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP169,824.65 | PHP2,830.411 |
*price indicative
- RS Stock No.:
- 747-126
- Mfr. Part No.:
- 21033812802
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 500mA | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 27.45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 500mA | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 CAT6a receptacle straight front serves as a reliable connection solution in demanding industrial environments. Engineered for high performance, the connector supports data transmission up to 10 Gbit/s, Ideal for various applications requiring robust connectivity. Designed with a secure push-pull locking mechanism and environmental protection rated at IP65/IP67, this receptacle ensures consistent operation even under challenging conditions. Its female gender configuration and eight contact points make it suitable for diverse integration scenarios, while the use of high-quality materials contributes to its durability and long service life.
Features & Benefits
Supports data transmission up to 10 Gbit/s, ensuring high-speed connectivity
Features a sturdy push-pull locking mechanism for secure connections
Constructed with shielded materials to minimise interference
IP65/IP67 rating guarantees protection against dust and water ingress
Rated for temperatures from -40 to +85 °C, suitable for extreme conditions
Offers a high level of insulation resistance at <gt/>10 Ω for reliability
Designed for reflow soldering termination to facilitate efficient assembly
Compliant with IEC 61076-2-109 and UL standards for acceptance in various markets
Constructed with RoHS compliant materials, adhering to environmental regulations
Mating cycles rated for ≥100 to ensure robustness over time
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- RS PRO 150 mm Stainless Steel Scissors
