HARTING Straight PCB Card Adapter 4 M12 Male 4 Female

N

Subtotal (1 bag of 100 units)*

PHP181,520.70

(exc. VAT)

PHP203,303.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP181,520.70PHP1,815.207

*price indicative

RS Stock No.:
746-772
Mfr. Part No.:
21033091430
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Gender A

Male

Connector Size A

M12

Current

12A

Contact Gender A

Male

Connector Gender B

Female

Contact Gender B

Female

Number of Contacts A

4

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

IP Rating

IP65, IP67

Voltage

630V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Straight

Contact Plating

Gold over Nickel

Length

35.7mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12 Power S - PCB male back connector is designed for effective and reliable rear mounting in various applications. It facilitates secure electrical connections through its robust construction, ensuring optimal performance in demanding conditions. Boasting a sturdy design, this connector is crafted with high-quality materials to withstand extreme temperatures and environmental factors, making it suitable for use in industrial settings. The connector features a user-friendly push-pull locking mechanism, enhancing ease of installation while ensuring a secure fit. With excellent electrical properties, including a pollution degree rating of 3 and high insulation resistance, this connector prioritises safety and reliability, making it a preferred choice for professionals seeking dependable connectivity solutions.

Features & Benefits


Rated current of 12 A ensures reliable power transmission

Rated voltage of 630 V supports high-power applications

Robust shielding protects against electromagnetic interference

Designed for reflow soldering termination (THR) for ease of connectivity

Maintains IP65/IP67 ingress protection when mated, ensuring durability in adverse conditions

Mating cycles rated to 100+, ensuring long-lasting use

Constructed from polyamide (PA) for resilience and strength

Copper alloy contacts with gold plating enhance conductivity and corrosion resistance

Compliant with IEC 61076-2 standards, ensuring high-quality manufacturing

RoHS compliant with exemptions, highlighting adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy