HARTING Angled PCB Card Adapter 4 M12 Female 4 Male

N

Subtotal (10 units, in bags of 10)*

PHP13,347.42

(exc. VAT)

PHP14,949.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,347.42PHP1,334.742

*price indicative

RS Stock No.:
746-688
Mfr. Part No.:
21433714451
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

4A

Connector Size A

M12

Contact Gender A

Female

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

4

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

4

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Voltage

250V

Standards/Approvals

RoHS

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Length

23.8mm

COO (Country of Origin):
DE
The HARTING M12-PCB-THT-2PC-4P-DCOD-F-ANG is a high-performance PCB adapter designed for rear mounting in various applications. This angled connector offers robust functionality with unshielded contacts and a screw locking mechanism, ensuring secure connections in demanding environments. It is engineered to support data transmission rates of up to 100 Mbit/s, making it suitable for high-speed networking and control tasks. With a rated voltage of 250 V and a rated current of 4 A, this component is Ideal for industrial settings. The Compact design and Durable materials ensure long-lasting operation, contributing to reliable device performance over time.

Features & Benefits


Rated current of 4 A and rated voltage of 250 V for dependable power delivery

Supports data rates of 10 Mbit/s and 100 Mbit/s for efficient communication

Polyamide (PA) insert material enhances durability and longevity

Copper alloy contacts with gold over nickel plating ensure superior conductivity

Unshielded design suitable for various circuit requirements

Offers IP67 protection in mated condition, ensuring resistance against dust and water

Wave soldering termination method allows for secure and stable connections

Encapsulated under IEC 61076-2-101 specifications, ensuring high-quality standards

Designed to endure a temperature range of -40 to +85 °C for versatility in different environments

Mating cycles rated at ≥100 guarantee longevity and reliability in repeated use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy