HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 746-527
- Mfr. Part No.:
- 21033812809
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP111,544.47
(exc. VAT)
PHP124,929.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP111,544.47 | PHP1,859.075 |
*price indicative
- RS Stock No.:
- 746-527
- Mfr. Part No.:
- 21033812809
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 500mA | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 50V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 500mA | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 50V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 CAT5 Bu gerade HWM is designed as a robust circular connector for PCB applications. This connector facilitates reliable electrical connections with a focus on high-performance data transfer, catering specifically to demanding industrial environments. It features a straight termination method Ideal for rear-mounting, ensuring ease of use and integration into various equipment setups. Compliant with industry standards, this connector is engineered to support significant data rates while providing exceptional insulation and contact resistance for optimum functionality.
Features & Benefits
Ideal for PCB adapter applications, enhancing connectivity options
Offers reflow soldering termination, simplifying installation processes
Comprises 8 contacts, supporting high data transmission requirements
Gendered as female, allowing secure connections in various configurations
Achieves an insulation resistance greater than 10 Ω, ensuring reliable performance
Features a degree of protection rated at IP65/IP67 when mated, adapting to harsh conditions
Withstands a limiting temperature range from -40 to +85 °C for versatile end-use
Meets specifications as per IEC 61076-2-109 ensuring universal compatibility
RoHS compliant with certain exemptions, aligning with environmental standards
Manufactured with flammability class rated V-0 as per UL 94 for enhanced safety
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
