HARTING Straight Gender Changer M12 Female M12 Female
- RS Stock No.:
- 744-957
- Mfr. Part No.:
- 21033816404
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,668.28
(exc. VAT)
PHP5,228.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,668.28 |
*price indicative
- RS Stock No.:
- 744-957
- Mfr. Part No.:
- 21033816404
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Contact Gender A | Female | |
| Current | 500mA | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 60V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Contact Gender A Female | ||
Current 500mA | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 60V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 58mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 gender changer X/d coded Push Pull is designed to facilitate connections between two female M12 connectors, ensuring reliable signal and power transmission. Its robust construction and IP65/IP67 rating make it suitable for various industrial applications.
Features & Benefits
Gender changer allows seamless connection between two female M12 connectors
Panel feed through design simplifies installation in control panels
Zinc die-cast housing enhances durability and resistance to mechanical stress
Copper alloy contacts ensure efficient electrical conductivity
Gold over nickel plating provides excellent corrosion resistance
Rated for 0.5 A current capacity supports low-power applications
Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments
IP65 and IP67 ratings protect against dust and water ingress
Compliant with multiple standards including RoHS and IEC 61076-2-101 for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, it supports 60 V dc.
Related links
- HARTING Straight Gender Changer M12 Female M12 Female
- HARTING Straight Gender Changer M12 Female M12
- HARTING Straight Gender Changer 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight Splitter 8 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
