HARTING Straight Splitter 8 M12 Female M12 Female
- RS Stock No.:
- 740-377
- Mfr. Part No.:
- 21433619800
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP7,926.76
(exc. VAT)
PHP8,877.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,926.76 |
*price indicative
- RS Stock No.:
- 740-377
- Mfr. Part No.:
- 21433619800
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Splitter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 8 | |
| Number of Ports A | 2 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP54 | |
| Voltage | 30V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Length | 42.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Splitter | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 8 | ||
Number of Ports A 2 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP54 | ||
Voltage 30V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Length 42.9mm | ||
- COO (Country of Origin):
- DE
The HARTING T-splitter is a connector designed for M12 applications, featuring female connectors on both ends. It allows for the efficient distribution of signals and power in Compact spaces, enhancing connectivity in various industrial settings.
Features & Benefits
T-splitter design enables flexible connection options for M12 systems
Female connectors on both ends facilitate easy integration into existing setups
Copper alloy contacts ensure reliable electrical conductivity
Gold over nickel plating enhances corrosion resistance and longevity
Rated for 4 A current capacity supports various applications
IP54 rating provides protection against dust and water ingress
Operating temperature range of -25 °C to 85 °C ensures versatility in environments
Compact length of 42.9 mm allows for space-saving installations
Complies with UL 94 V-0 standards for fire safety
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this T-splitter is 30 V dc.
Related links
- HARTING Straight Splitter 8 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight Gender Changer M12 Female M12 Female
- HARTING Straight Gender Changer 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
