HARTING Straight Splitter 8 M12 Female M12 Female
- RS Stock No.:
- 745-380
- Mfr. Part No.:
- 21433619801
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP7,821.65
(exc. VAT)
PHP8,760.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,821.65 |
*price indicative
- RS Stock No.:
- 745-380
- Mfr. Part No.:
- 21433619801
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Splitter | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Ports A | 2 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Length | 46.4mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Splitter | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Ports A 2 | ||
Number of Contacts A 8 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP54 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Length 46.4mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING T-splitter is a robust connector designed for M12 applications, facilitating the connection of multiple devices in industrial settings. Its dual female ports enable efficient signal distribution while ensuring reliable performance in various environments.
Features & Benefits
T-splitter design allows for multiple connections, enhancing system flexibility
Copper alloy contacts ensure excellent conductivity and durability
Gold over nickel plating provides superior corrosion resistance
Rated for 4 A current, suitable for various low-power applications
IP54 rating protects against dust and splashes, ensuring reliable operation
Operating temperature range of -25 °C to 85 °C accommodates diverse environments
Straight orientation simplifies installation in tight spaces
Complies with UL 94 V-0 standards for fire safety and material performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage is 30 V dc.
Related links
- HARTING Straight Splitter 8 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight Gender Changer M12 Female M12 Female
- HARTING Straight Gender Changer 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
