HARTING Straight Gender Changer 4 M12 Female M12 Female

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,234.92

(exc. VAT)

PHP4,743.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,234.92
10 +PHP3,895.76

*price indicative

RS Stock No.:
743-568
Mfr. Part No.:
21033816402
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Gender Changer

Current

500mA

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Connector Size B

M12

Number of Ports A

1

Number of Contacts A

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Voltage

60V

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Length

55mm

COO (Country of Origin):
RO
The HARTING M12 gender changer is a robust connector designed to facilitate the connection between two female M12 connectors. It is particularly beneficial in applications requiring reliable and secure connections in various industrial environments.

Features & Benefits


Gender changer allows seamless connection between two female M12 connectors

Panel feed through design simplifies installation in control panels

Zinc die-cast construction enhances durability and resistance to mechanical stress

Copper alloy contacts ensure reliable electrical conductivity

Gold over nickel plating provides excellent corrosion resistance

Rated for 0.5 A current capacity to support low-power applications

IP65 and IP67 ratings ensure protection against dust and water ingress

Operating temperature range of -40 °C to 85 °C accommodates diverse environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, it is rated for 60 V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy