HARTING Straight Gender Changer M12 Female M12
- RS Stock No.:
- 741-833
- Mfr. Part No.:
- 21033816403
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP3,410.10
View bulk pricing optionsSubtotal (1 unit)*
PHP4,261.66
(exc. VAT)
PHP4,773.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,261.66 | - |
| 10 + | PHP3,920.65 | PHP3,410.10 |
*price indicative
- RS Stock No.:
- 741-833
- Mfr. Part No.:
- 21033816403
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 58mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Coded gender changer is designed for reliable connections in industrial applications, facilitating seamless communication between devices. Its robust construction ensures durability and protection against environmental factors, making it suitable for various demanding settings.
Features & Benefits
Gender changer allows for easy connection between two female connectors
Panel feed through enables straightforward installation in control panels
Zinc die-cast construction provides enhanced durability and resistance to wear
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C supports diverse environments
Copper alloy contacts with gold over nickel plating enhance conductivity and reliability
Rated for 4 A current capacity ensures efficient power transmission
Compliant with multiple standards including RoHS and IEC 61076-2-101 for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature for this product?
85 °C
Related links
- HARTING Straight Gender Changer M12 Female M12 Female
- HARTING Straight Gender Changer 4 M12 Female M12 Female
- HARTING Straight Splitter 8 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
