HARTING Straight Gender Changer M12 Female M12 Female
- RS Stock No.:
- 741-834
- Mfr. Part No.:
- 21033816816
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP4,939.36
(exc. VAT)
PHP5,532.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,939.36 |
*price indicative
- RS Stock No.:
- 741-834
- Mfr. Part No.:
- 21033816816
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Gender Changer | |
| Current | 500mA | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Gender Changer | ||
Current 500mA | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Length 58mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 Gender Changer is a robust connector designed for seamless integration in various applications. It features a female-to-female configuration, allowing for easy connection in industrial environments while ensuring reliable performance under demanding conditions.
Features & Benefits
Gender changer facilitates easy connection between two female connectors
Panel feed-through design allows for straightforward installation in enclosures
Zinc die-cast construction provides enhanced durability and resistance to wear
Copper alloy contacts ensure reliable electrical conductivity
Gold over nickel plating enhances corrosion resistance and longevity
Rated for 0.5 A current capacity supports various low-power applications
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliant with multiple standards including RoHS and IEC 61076-2-109 for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 60 V DC.
Related links
- HARTING Straight Gender Changer M12 Female M12 Female
- HARTING Straight Gender Changer M12 Female M12
- HARTING Straight Gender Changer 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight Splitter 8 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Straight Y Distributor 8 M12 Male 16 M12 Female
