HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- RS Stock No.:
- 745-665
- Mfr. Part No.:
- 21172000200
- Manufacturer:
- HARTING
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,036.48
(exc. VAT)
PHP2,280.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,036.48 |
| 10 + | PHP1,873.81 |
*price indicative
- RS Stock No.:
- 745-665
- Mfr. Part No.:
- 21172000200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Shell Size | M17 | |
| Product Type | Housing | |
| Accessory Type | Bayonet Adapter | |
| For Use With | M17 Circular Connector | |
| Colour | Silver | |
| Material | Copper Zinc Alloy | |
| Series | Circular Connectors M17 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Shell Size M17 | ||
Product Type Housing | ||
Accessory Type Bayonet Adapter | ||
For Use With M17 Circular Connector | ||
Colour Silver | ||
Material Copper Zinc Alloy | ||
Series Circular Connectors M17 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Cable housing is a high-performance cable housing designed for circular connectors in demanding applications. This component is specifically engineered to provide reliable connectivity in environments that require robust shielding and temperature resilience. With a size classification of M17, it ensures a secure fit while facilitating efficient installation and long-term use. The product boasts a protective rating of IP66/IP67, making it suitable for applications exposed to moisture and dust. Built to endure severe temperatures, this product is crafted from Durable copper-zinc alloy and features a nickel-plated finish for added longevity and corrosion resistance. The M17 connector meets essential industry standards, underscoring its adaptability and compliance in various settings.
Features & Benefits
Robust shielding technology for improved signal integrity
Designed for a clamping range of 6.5 to 10 mm
Constructed from a Durable copper-zinc alloy with a nickel-plated surface for enhanced durability
Exhibits a temperature tolerance between -40°C and +125°C
Reliable toggle locking mechanism ensures a secure connection
Provides protection rating of IP66/IP67 in screwed/locked conditions
Over 500 cycles of relocking capability for long-term reliability
Material seal MADE of NBR, available in a black colour for aesthetic compatibility
RoHS compliant, ensuring minimal environmental impact
Related links
- HARTING Housing Silver Bayonet Adapter, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Cable Housing, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Silver Screw, Shell Size M17 for use with M17 Circular Connector
- HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector
- Phoenix Contact Silver Cap, Shell Size M17 x 1 for use with Circular Connector
- HARTING Housing Silver Screw Mount, Shell Size M12 for use with M12 Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- HARTING Housing Silver Circular Connector Housing for use with M8 Circular Connector
